MS27472T8B35S

Heilind Number:AAOMS27472T8B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T8B35S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T8B35S
SKU:AAOMS27472T8B35S

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts within a rugged insert, offering exceptional environmental sealing for optimal performance. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are perfect for harsh environments. Available in various mounting options like front wall mount, rear wall mount, jam nut, and more, they cater to diverse application needs. Featuring aluminum shells with plating options including cadmium-free finishes, these connectors ensure durability and reliability. Each connector, compliant with military specification MIL-DTL-38999 II, is meticulously engineered for top-notch performance in demanding scenarios.