MS27472T8B44P

Heilind Number:AAOMS27472T8B44P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T8B44P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T8B44P
SKU:AAOMS27472T8B44P

Detailed Description

MIL-DTL-38999 Series II connectors offer reliable connectivity with up to 128 contacts, designed for harsh environments with an operating range from -65 °C to 200 °C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure versatility in installation. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. With aluminum shells and plating options such as gold, electroless nickel, and cadmium finishes, these connectors meet stringent performance requirements. Ideal for military and aerospace applications, they guarantee durability with RoHS compliant options available.