MS27472T8B98P

Heilind Number:AAOMS27472T8B98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T8B98P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T8B98P
SKU:AAOMS27472T8B98P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for durability in harsh environments, offering up to 128 contacts within an insert. With a wide operating temperature range from -65 °C to 200 °C, they are ideal for demanding applications. These connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. Featuring thin-walled construction, they offer reliable performance in restricted spaces. Available in aluminum shells with multiple plating options, such as gold and electroless nickel, they ensure excellent conductivity and resistance to corrosion. Conforming to military specification MIL-DTL-38999 II, these connectors are suitable for aerospace, defense, and industrial use, providing a secure and robust connection solution.