MS27472T8B98PB

Heilind Number:AAOMS27472T8B98PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T8B98PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T8B98PB
SKU:AAOMS27472T8B98PB

Detailed Description

MIL-DTL-38999 Series II connectors, a staple in harsh environments, offer reliable connectivity with up to 128 contacts. These environmentally sealed connectors operate flawlessly in temperatures ranging from -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount, they cater to diverse application needs. With options for straight, RFI grounding, and standard plugs, featuring a 90-degree cable clamp, they ensure secure connections. Crafted from durable aluminum, these connectors come in an array of plating options, including cadmium-free finishes, meeting RoHS compliance standards. Trusted for their performance, these connectors are ideal for demanding military and industrial settings.