MS27472T8B98PD

Heilind Number:AAOMS27472T8B98PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T8B98PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T8B98PD
SKU:AAOMS27472T8B98PD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts within an insert for secure connectivity. With a wide operating temperature range from -65 °C to 200 °C, these connectors are built to withstand harsh conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in aluminum shells with plating options such as cadmium and nickel, ensuring durability and resistance to corrosion. With RoHS certified finishes, they meet environmental standards. Ideal for military and industrial applications, these connectors provide reliable performance in demanding settings.