MS27472T8F35PD

Heilind Number:AAOMS27472T8F35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T8F35PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T8F35PD
SKU:AAOMS27472T8F35PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in a single insert. With environmental sealing and a wide operating temperature range from -65 °C to 200 °C, they ensure reliable performance in demanding conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors feature bayonet coupling for secure connections. Crafted from aluminum with options for plating such as gold and electroless nickel, they provide durability and conductivity. Ideal for military and industrial applications, these connectors meet MIL-DTL-38999 II specifications, guaranteeing quality and performance.