| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T8F35SA(LC) |
| SKU: | AAOMS27472T8F35SA L/C |
MS27472T8F35SA(LC)
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors boast up to 128 contacts, offering robust connectivity in harsh environments. Featuring front and rear wall mount, jam nut, and box mount receptacles, they provide versatile installation options. With an operating temperature range of -65 °C to 200 °C and environmental sealing, these connectors ensure reliable performance in extreme conditions. Made of aluminum with various plating options, including RoHS-compliant finishes, they guarantee durability and compliance with industry standards. Utilizing M39029 rear release crimp contacts, they facilitate secure and efficient connections. Suitable for military and industrial applications, these connectors provide high conductivity and ingress protection. Please note that this assembly does not ship with contacts.