MS27472T8F35SD

Heilind Number:AAOMS27472T8F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T8F35SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T8F35SD
SKU:AAOMS27472T8F35SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These connectors offer various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts. Constructed with aluminum shells and offering multiple plating options, they ensure durability and reliability. These connectors, compliant with MIL-DTL-38999 II specifications, are ideal for military and aerospace applications requiring secure and high-performance electrical connections in rugged conditions.