MS27472T8F98P

Heilind Number:AAOMS27472T8F98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T8F98P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T8F98P
SKU:AAOMS27472T8F98P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors utilize M39029 rear release crimp contacts and come in aluminum shells with plating options including cadmium and nickel. Offering RoHS compliant finishes, they ensure both durability and environmental safety. With a bayonet coupling and gold-plated removable crimp contacts, these connectors guarantee secure and efficient electrical connections, making them ideal for military specifications and demanding applications.