MS27472T8F98PD

Heilind Number:AAOMS27472T8F98PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T8F98PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T8F98PD
SKU:AAOMS27472T8F98PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. The aluminum shells come with plating options such as gold, electroless nickel, and cadmium-free finishes, ensuring durability and performance. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections with male pin contact style. Meeting military specification MIL-DTL-38999 II, they are ideal for demanding industrial and aerospace environments.