MS27472T8F98SA

Heilind Number:AAOMS27472T8F98SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T8F98SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T8F98SA
SKU:AAOMS27472T8F98SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in applications. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure reliable connectivity. Constructed with aluminum shells and plated with options like electroless nickel and cadmium-free finishes, they meet stringent military specifications for durability. Suited for demanding environments, these connectors provide secure and efficient electrical connections.