MS27472T8F98SD

Heilind Number:AAOMS27472T8F98SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T8F98SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T8F98SD
SKU:AAOMS27472T8F98SD

Detailed Description

MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range from -65°C to 200°C, these connectors come in various configurations like wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering plating options such as gold and electroless nickel, these connectors ensure durability and performance. Meeting MIL-DTL-38999 II specifications, they are ideal for military and aerospace applications requiring rugged and dependable electrical connections.