MS27473E10A13P

Heilind Number:AAOMS27473E10A13P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E10A13P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E10A13P
SKU:AAOMS27473E10A13P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert for high-density connectivity. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for harsh conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The plugs come in straight, RFI grounding, and standard configurations with a 90-degree cable clamp. Compliant with military specification MIL-DTL-38999 II, these connectors ensure reliable performance in demanding applications. Made of durable aluminum with multiple plating options, including cadmium-free finishes, they guarantee long-lasting durability. Suitable for use in aerospace, defense, and industrial applications, these connectors meet stringent quality standards.