MS27473E10A13S

Heilind Number:AAOMS27473E10A13S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E10A13S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E10A13S
SKU:AAOMS27473E10A13S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering various receptacle options such as front and rear wall mount, jam nut, and box mount, these connectors ensure secure and reliable connections. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and plated with options like electroless nickel and cadmium finishes, they meet RoHS compliance standards. Ideal for military and industrial applications, these connectors are known for their durability and conductivity, making them suitable for demanding environments.