MS27473E10A35SD

Heilind Number:AAOMS27473E10A35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E10A35SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E10A35SD
SKU:AAOMS27473E10A35SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for robust performance in harsh environments, featuring up to 128 contacts within a sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable connectivity in extreme conditions. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. The connectors, compliant with military specifications, boast durability with aluminum shells and a choice of plating options including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. Suitable for demanding industries, these connectors guarantee longevity with a mating life of 500 cycles and environmental resistance.