| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E10A35S L/C |
| SKU: | AAOMS27473E10A35S L/C |
MS27473E10A35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring the MS27473 model, are meticulously engineered for reliable electrical connectivity in demanding environments. With a robust construction and a wide operating temperature range of -65°C to 200°C, these connectors ensure performance in harsh conditions. Offering up to 128 contacts in an insert, they allow for versatile connectivity options. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Constructed with aluminum shells and plated with electroless nickel or cadmium finishes, these connectors guarantee durability and corrosion resistance. It is important to note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Perfect for military, aerospace, and industrial applications, the MIL-DTL-38999 Series II connectors set the standard for high-reliability connectivity.