MS27473E10A5P

Heilind Number:AAOMS27473E10A5P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E10A5P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E10A5P
SKU:AAOMS27473E10A5P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various configurations such as front wall mount, rear wall mount, jam nut, and more, these connectors offer versatility. With options for straight, RFI grounding, and standard plugs with a 90-degree cable clamp, they cater to different installation needs. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable connections. Constructed with aluminum shells and offered in multiple plating options, including cadmium-free finishes, they meet diverse requirements. Suitable for military and industrial applications, these connectors provide durability and performance in demanding environments.