MS27473E10A5S

Heilind Number:AAOMS27473E10A5S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E10A5S
ECAD Model:
3D Model

Description:

AAOMS27473E10A5S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E10A5S
SKU:AAOMS27473E10A5S

Detailed Description

The MIL-DTL-38999 Series II connectors offer durable and reliable performance in harsh environments. With up to 128 contacts in each insert, these connectors are designed for versatility. Featuring a wide range of mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they suit various applications. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, they ensure long-lasting durability. With a temperature range of -65°C to 200°C, they are suitable for use in extreme conditions. RoHS compliant options are also available, making them environmentally friendly choices for your connectivity needs.