| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E10A98SA L/C |
| SKU: | AAOMS27473E10A98SA L/C |
MS27473E10A98SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, offer robust connectivity in harsh environments. With a wide operating temperature range of -65 °C to 200 °C and various mounting options including front and rear wall, jam nut, and box mount receptacles, these connectors ensure versatility and reliability. Available in straight, RFI grounding, and standard plugs with a 90-degree cable clamp, they provide efficient solutions for diverse applications. Utilizing M39029 rear release crimp contacts for secure connections, they come in sizes 22D, 22M, 22, 20, 16, and 12, catering to different needs. Constructed with durable aluminum shells and offering plating options like electroless nickel and cadmium finishes, these connectors guarantee longevity even in demanding environments. Please note that this assembly does not ship with contacts.