| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E10A98S L/C |
| SKU: | AAOMS27473E10A98S L/C |
MS27473E10A98S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for robust performance in harsh environments, boasting up to 128 contacts within a sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors ensure reliability in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Designed to military specifications, these connectors feature durable aluminum shells with a choice of plating options, including cadmium-free finishes. With their removable crimp contacts and bayonet coupling, they guarantee efficient and conductive connections, making them ideal for demanding applications requiring environmental resistance. Please note that this assembly does not ship with contacts.