| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E10A99SB L/C |
| SKU: | AAOMS27473E10A99SB L/C |
MS27473E10A99SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473E10A99SBLC model, represent the pinnacle of rugged connectivity. Featuring a straight plug design with bayonet coupling, these connectors are engineered to thrive in harsh environments, with a wide operating temperature range of -65 °C to 200 °C. Their aluminum shells and various plating options, including electroless nickel and cadmium finishes, ensure durability and reliability. Perfect for military and industrial applications, they offer 7 female socket contacts in a size 20(7) configuration. Please note that this assembly does not ship with contacts.