| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E10B13S L/C |
| SKU: | AAOMS27473E10B13S L/C |
MS27473E10B13S L/C
Specifications
Detailed Description
Enhance your connectivity with our MIL-DTL-38999 Series II connectors, engineered for extreme environments with temperatures ranging from -65 °C to 200 °C. Featuring up to 128 contacts in an insert, these connectors offer robust performance and secure signal transmission. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. With options for straight, RFI grounding, and standard plugs, each connector is designed for optimal functionality. Constructed with aluminum shells and plated with finishes like electroless nickel and cadmium olive drab, they ensure durability and corrosion resistance. Please note, this assembly does not ship with contacts.