MS27473E10B35BA

Heilind Number:AAOMS27473E10B35BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E10B35BA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E10B35BA
SKU:AAOMS27473E10B35BA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, offering up to 128 contacts in an insert. With environmental sealing and an operating temperature range of -65 °C to 200 °C, they ensure reliable performance in harsh conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, these connectors provide versatility for different applications. Featuring aluminum shells with options for plating finishes like electroless nickel and cadmium, they meet stringent military specifications for durability. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. RoHS compliant options are also available, making them suitable for environmentally conscious projects. Ideal for military and industrial use, these connectors offer reliable connectivity in demanding settings.