MS27473E10B35BC

Heilind Number:AAOMS27473E10B35BC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E10B35BC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E10B35BC
SKU:AAOMS27473E10B35BC

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity solutions with up to 128 contacts in an insert, ensuring reliable performance in harsh environments. These environmentally sealed connectors feature a wide operating temperature range of -65 °C to 200 °C, making them suitable for a variety of applications. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs, they provide versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts in multiple sizes, these connectors offer flexibility in design. Constructed with aluminum shells and plating options including cadmium and nickel finishes, they meet stringent military specifications for durability and performance. RoHS compliant options are also available, ensuring environmental responsibility. Perfect for aerospace, defense, and industrial applications, MIL-DTL-38999 Series II connectors deliver superior connectivity in demanding environments.