MS27473E10B35BD

Heilind Number:AAOMS27473E10B35BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E10B35BD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E10B35BD
SKU:AAOMS27473E10B35BD

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance with up to 128 contacts in an insert, designed for harsh environments. Featuring various mounting options and shell sizes, these connectors ensure reliable connectivity in demanding applications. With operating temperatures ranging from -65°C to 200°C, they are suitable for a wide range of environments. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Available in aluminum shells with multiple plating options, including RoHS certified finishes, these connectors meet stringent quality standards. Ideal for military and industrial use, they provide durable and efficient electrical connections in challenging conditions.