| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E10B35P L/C |
| SKU: | AAOMS27473E10B35P L/C |
MS27473E10B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 II connectors, featuring a straight plug design with crimp type, offer reliable and robust connectivity in harsh environments. With a bayonet coupling mechanism and military-grade specifications, these connectors ensure secure mating. Constructed with aluminum shells and available in various plating options, including RoHS-certified finishes, they guarantee durability and compatibility. Operating within a wide temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Please note that this assembly does not ship with contacts.