MS27473E10B35SA

Heilind Number:AAOMS27473E10B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E10B35SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E10B35SA
SKU:AAOMS27473E10B35SA

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in an insert, offering versatility in connectivity. With an operating temperature range of -65°C to 200°C, these connectors are ideal for demanding applications. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they ensure secure and reliable connections. The connectors come in aluminum shells with plating options including cadmium and nickel for enhanced durability. Utilizing M39029 rear release crimp contacts, they guarantee efficient signal transmission. RoHS compliant finishes are also available, making them environmentally friendly. Perfect for military and industrial use, these connectors are a reliable solution for your connectivity needs.