MS27473E10B35SC

Heilind Number:AAOMS27473E10B35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E10B35SC
ECAD Model:
3D Model

Description:

AAOMS27473E10B35SC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E10B35SC
SKU:AAOMS27473E10B35SC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are reliable in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. The connectors come in aluminum shells with a choice of plating options such as cadmium and nickel, ensuring durability. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Suitable for military and industrial applications, these connectors provide excellent performance in demanding environments.