| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E10B5PA L/C |
| SKU: | AAOMS27473E10B5PA L/C |
MS27473E10B5PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring the MS27473E10B5PALC model, provide exceptional performance in harsh environments with their rugged construction and wide operating temperature range of -65 °C to 200 °C. This connector assembly, designed for military and high-reliability applications, offers a straight plug configuration with bayonet coupling for secure mating. With five removable crimp contacts (contact size 20), it ensures reliable connectivity. The electroless nickel and cadmium olive drab plating options enhance corrosion resistance. Please note that this assembly does not ship with contacts.