| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E10B5PB L/C |
| SKU: | AAOMS27473E10B5PB L/C |
MS27473E10B5PB L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors feature a rugged design for harsh environments, with up to 128 contacts sealed for durability. Operating between -65°C and 200°C, these connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they feature M39029 rear release crimp contacts. Constructed with aluminum shells and offering plating options like cadmium and nickel, these connectors ensure reliable performance in demanding conditions. RoHS compliant finishes are also available. Please note that this assembly does not ship with contacts.