| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E10B5PC L/C |
| SKU: | AAOMS27473E10B5PC L/C |
MS27473E10B5PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are rugged and versatile, designed for harsh environments with up to 128 contacts in an insert. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they ensure secure connectivity. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Utilizing M39029 rear release crimp contacts, they offer reliable performance. Available in aluminum shells with plating options including cadmium and nickel, they meet stringent military specifications. Their durability, high conductivity, and RoHS compliance make them ideal for aerospace, defense, and industrial use. Please note that this assembly does not ship with contacts.