| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E10B5PD L/C |
| SKU: | AAOMS27473E10B5PD L/C |
MS27473E10B5PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer high-performance connectivity for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are designed for reliability in extreme conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The plugs come in straight, RFI grounding, and standard configurations, with 90-degree cable clamps for versatile use. Constructed with aluminum shells and offering plating options such as cadmium and nickel, these connectors ensure durability and longevity. RoHS compliant finishes are also available, meeting environmental standards. Please note that this assembly does not ship with contacts.