| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E10B5P L/C |
| SKU: | AAOMS27473E10B5P L/C |
MS27473E10B5P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer up to 128 contacts in an insert, providing secure and reliable connectivity in harsh environments. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs, they offer versatility in installation. Compliant with military specifications, these connectors ensure high quality and durability. Constructed with aluminum shells and available in a range of plating options for enhanced corrosion resistance, they are designed to withstand the rigors of demanding environments. Please note that this assembly does not ship with contacts.