MS27473E10B5S

Heilind Number:AAOMS27473E10B5S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E10B5S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E10B5S
SKU:AAOMS27473E10B5S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert for reliable connectivity. With environmental sealing and an impressive operating temperature range of -65 °C to 200 °C, these connectors offer durability in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount, they provide versatility for different applications. The connectors come in aluminum shells with options for plating, including cadmium-free finishes for RoHS compliance. Utilizing Removable Crimp Contacts, they ensure secure connections with 500 mating cycles. These Circular Connectors are ideal for military and industrial use, meeting MIL-DTL-38999 II specifications for performance and reliability.