MS27473E10B98P

Heilind Number:AAOMS27473E10B98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E10B98P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E10B98P
SKU:AAOMS27473E10B98P

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts within an insert, designed for robust environmental sealing and reliable performance in harsh conditions. With a wide operating temperature range from -65°C to 200°C, these connectors offer versatility in various applications. Available in multiple configurations including front and rear wall mounts, jam nuts, and box mounts, they cater to diverse installation needs. Featuring straight, RFI grounding, and standard plug options with 90-degree cable clamps, these connectors ensure secure and efficient connectivity. Compliant with military specification MIL-DTL-38999 II, they guarantee high-quality standards for critical operations. Crafted from durable aluminum shells with various plating options, including cadmium-free finishes, these connectors prioritize both performance and environmental safety. With removable crimp contacts and bayonet coupling, they facilitate easy installation and maintenance. Ideal for demanding environments, these connectors offer reliability with 500 mating cycles and conductive contact styles. Suitable for applications requiring environment-resistant box and bulkhead mounting receptacles, they are a dependable choice for mission-critical operations.