MS27473E10B98PA

Heilind Number:AAOMS27473E10B98PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E10B98PA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E10B98PA
SKU:AAOMS27473E10B98PA

Detailed Description

The MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. These connectors, compliant with military specification MIL-DTL-38999 II, come in a straight plug configuration with gold-plated removable crimp contacts, ensuring reliable performance even in demanding applications. With aluminum shells and multiple plating options including electroless nickel and cadmium olive drab, they are built for durability and corrosion resistance. Suitable for environments requiring enhanced protection, these connectors are ideal for military, aerospace, and industrial applications.