MS27473E10B98PB

Heilind Number:AAOMS27473E10B98PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E10B98PB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E10B98PB
SKU:AAOMS27473E10B98PB

Detailed Description

MIL-DTL-38999 Series II connectors feature environmentally sealed inserts with up to 128 contacts, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles like front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. With options for straight, RFI grounding, and standard plugs, they accommodate different cable orientations. Compliant with military specifications, these circular connectors guarantee reliable performance, with gold-plated removable crimp contacts ensuring optimal conductivity. Built to withstand rugged conditions, they come in aluminum shells with a choice of plating finishes, including RoHS-certified cadmium-free options. Suitable for applications requiring durability and environmental resistance, the MIL-DTL-38999 Series II connectors are ideal for aerospace, defense, and industrial use.