MS27473E10B99SA

Heilind Number:AAOMS27473E10B99SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E10B99SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E10B99SA
SKU:AAOMS27473E10B99SA

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in an insert, offering versatility in connectivity. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in various mounting options such as front wall, rear wall, jam nut, and box mount receptacles, these connectors cater to diverse installation needs. The aluminum shells, with plating options including cadmium and nickel, guarantee durability and corrosion resistance. Compliant with military specifications, they meet stringent quality standards for aerospace and defense applications. With removable crimp contacts and bayonet coupling, these connectors provide secure and efficient electrical connections. Suitable for box and bulkhead mounting, they offer environmental sealing for added protection. Trusted for their reliability, these connectors are an essential component in critical systems where performance and durability are paramount.