MS27473E10B99SC

Heilind Number:AAOMS27473E10B99SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E10B99SC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E10B99SC
SKU:AAOMS27473E10B99SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and an operating temperature range from -65 °C to 200 °C, they ensure reliable performance in demanding conditions. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different applications. The plugs come in straight, RFI grounding, and standard options with a 90-degree cable clamp, catering to diverse connectivity needs. Crafted with aluminum shells and offering multiple plating choices including cadmium and nickel, they provide durability and corrosion resistance. Certified for RoHS compliance, these connectors guarantee both performance and environmental responsibility.