MS27473E10C99S

Heilind Number:AAOMS27473E10C99S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E10C99S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E10C99S
SKU:AAOMS27473E10C99S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering rugged environmental sealing and a wide operating temperature range of -65°C to 200°C. Available in various configurations, including front and rear wall mount, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs, they cater to diverse connectivity needs. Utilizing M39029 rear release crimp contacts in multiple sizes, these connectors ensure reliable performance. Crafted with aluminum shells and offering plating options such as cadmium and nickel, they meet stringent military specifications. With RoHS-certified finishes available, these connectors guarantee both durability and compliance in demanding applications.