| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E10F35SA L/C |
| SKU: | AAOMS27473E10F35SA L/C |
MS27473E10F35SA L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors are engineered for rugged environments, featuring up to 128 contacts housed within a durable aluminum shell. With a wide operating temperature range of -65 °C to 200 °C and various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for demanding applications. Meeting military specification MIL-DTL-38999 II, they ensure reliable performance in harsh conditions. Please note that this assembly does not ship with contacts.