| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E10F35S L/C |
| SKU: | AAOMS27473E10F35S L/C |
MS27473E10F35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27473E10F35SLC, are high-performance electrical plugs designed for demanding environments. Featuring a straight, crimp-type construction with bayonet coupling, these connectors are part of the military specification MIL-DTL-38999 II series. With a shell size of 10 and 13 removable crimp contacts (22D), they offer reliable connectivity in a compact form factor. Constructed with aluminum shells and electroless nickel coating, they ensure durability and corrosion resistance. Suitable for both military and industrial applications, these connectors are rated for operation in temperatures ranging from -65 °C to 200 °C, making them ideal for harsh environments. Please note that this assembly does not ship with contacts.

