MS27473E10F5P

Heilind Number:AAOMS27473E10F5P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E10F5P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E10F5P
SKU:AAOMS27473E10F5P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure reliable connectivity. Constructed with aluminum shells and offering plating options such as electroless nickel, these connectors prioritize durability. Their bayonet coupling and straight plug design, with gold-plated contacts and a 90-degree cable clamp, guarantee secure connections. Compliant with MIL-DTL-38999 II military specifications, they are suitable for demanding applications requiring environment-resistant performance.