MS27473E10F5PB

Heilind Number:AAOMS27473E10F5PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E10F5PB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E10F5PB
SKU:AAOMS27473E10F5PB

Detailed Description

MIL-DTL-38999 Series II connectors offer high performance in harsh environments, with up to 128 contacts housed in a sealed insert. Designed for durability, they can operate in temperatures ranging from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors provide versatility for different applications. Featuring aluminum shells with options for plating finishes such as cadmium and nickel, they ensure reliable conductivity. With RoHS certified cadmium-free options, these connectors are compliant with environmental regulations. The 38999 Series II connectors are ideal for military and industrial use, offering rugged construction and secure connections.