MS27473E10F5PC

Heilind Number:AAOMS27473E10F5PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E10F5PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E10F5PC
SKU:AAOMS27473E10F5PC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mount types such as front wall, rear wall, jam nut, and box mount receptacles, they offer versatility in installation. The connectors, with aluminum shells and RoHS-compliant plating options, ensure durability and reliability. With a straight plug configuration, they utilize gold-plated removable crimp contacts for secure connections. Meeting military specification MIL-DTL-38999 II, these circular connectors are ideal for applications requiring rugged performance in demanding environments.