| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E10F5SA L/C |
| SKU: | AAOMS27473E10F5SA L/C |
MS27473E10F5SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated by the SKU AAOMS27473E10F5SA, are meticulously engineered for high-performance connectivity in harsh environments. Featuring a durable aluminum shell with electroless nickel plating, these connectors offer exceptional corrosion resistance. With a maximum operating temperature of 200°C and a minimum of -65°C, they ensure reliable performance in extreme conditions. The straight plug design, with a shell size of 10 and contact size 20(5), is perfect for a wide range of applications. Please note that this assembly does not ship with contacts.