| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E10F5S L/C |
| SKU: | AAOMS27473E10F5S L/C |
MS27473E10F5S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473E10F5SL/C model, are meticulously engineered for high-reliability performance in harsh environments. Featuring a straight plug design with bayonet coupling, these connectors offer seamless connectivity in military and aerospace applications. With a shell size of 10 and 5 removable crimp contacts (size 20), they ensure efficient signal transmission. The durable aluminum construction, along with electroless nickel plating, guarantees long-lasting durability and corrosion resistance. Suitable for environments with extreme temperatures, these connectors have a wide operating range from -65°C to 200°C. Please note that this assembly does not ship with contacts.