MS27473E10F98SB

Heilind Number:AAOMS27473E10F98SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E10F98SB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E10F98SB
SKU:AAOMS27473E10F98SB

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance with up to 128 contacts, designed for harsh environments. Featuring various mounting options such as front wall, rear wall, and jam nut receptacles, these connectors ensure secure connectivity. With a wide operating temperature range from -65°C to 200°C, they are suitable for demanding applications. Constructed with aluminum shells and available in different plating options, including RoHS certified finishes, they guarantee durability and reliability. Utilizing M39029 rear release crimp contacts, they provide easy installation with sizes ranging from 22D to 12. Ideal for military and industrial use, these connectors meet stringent MIL-DTL-38999 II specifications, ensuring high performance in challenging conditions.