MS27473E10F99S

Heilind Number:AAOMS27473E10F99S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E10F99S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E10F99S
SKU:AAOMS27473E10F99S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles such as front wall mount and jam nut receptacles, they offer versatility in installation. These connectors come in aluminum shells with plating options including cadmium-free finishes, ensuring durability and compliance with RoHS regulations. Utilizing M39029 rear release crimp contacts, they provide reliable connectivity with sizes ranging from 22D to 12. With features like bayonet coupling and removable crimp contacts, they are ideal for military and aerospace applications, offering 500 mating cycles and reliable conductivity.