| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E12A35PA L/C |
| SKU: | AAOMS27473E12A35PA L/C |
MS27473E12A35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473E12A35PA L/C, feature a robust design perfect for harsh environments. With options for front and rear wall mounts, jam nuts, and more, these connectors offer versatile installation possibilities. Made of durable aluminum with various plating options, including RoHS compliant finishes, they ensure long-lasting performance. Operating between -65 °C and 200 °C, they are suitable for a wide range of applications in aerospace, defense, and industrial settings. Please note that this assembly does not ship with contacts.